The Panasonic AQW410EHAZ is a DPST solid state relay with a load current of 100mA and on-state resistance of 35 ohms. It features a surface mount package and is available in tape and reel packaging. The relay is part of the PhotoMOS AQW series and is suitable for AC and DC output applications.
Checking distributor stock and pricing after the page loads.
Panasonic AQW410EHAZ technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 100mA |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Not Compliant |