The Panasonic AQW410S is a solid state relay with a package quantity of 50 per reel. It features a surface mount package and a termination style of gull wing. The relay has a load current rating of 100mA and is lead free. It is available in a SOP package case and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Panasonic AQW410S technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Load Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |