Solid State Relay 50mA 1.5V DC-IN 0.08A 400V AC/DC-OUT 8-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
Panasonic AQW414SZ technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 650mW |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AQW |
| RoHS | Compliant |