Panasonic AQW414TS technical specifications.
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| On-state Resistance-Max | 35R |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | AQW |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW414TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.