
The AQW610EHAJ is a surface mount solid state relay from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 1.5V and a maximum input current of 50mA. The relay has a maximum output voltage of 350V and a maximum output current of 120mA. It is packaged in a rail or tube format and features a 5kV isolation voltage.
Panasonic AQW610EHAJ technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW610EHAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
