The Panasonic PhotoMOS AQW610EHAX is a solid state relay with a maximum output voltage of 350V and a maximum output current of 120mA. It features a SPST and DPST throw configuration and a high isolation voltage of 5kV. The relay is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a surface mount package with a gull wing termination and is packaged in tape and reel with 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQW610EHAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW610EHAX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-state Resistance-Max | 25R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW610EHAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
