
AC & DC Output Solid State Relay featuring a 60V output voltage and 500mA load current. This DIP-packaged relay offers 5kV isolation voltage and a DC input type with a maximum input voltage of 1.5V. Operating within a -40°C to 85°C temperature range, it provides a 2.5 Ohm on-state resistance and is RoHS compliant.
Panasonic AQW612EH technical specifications.
| Package/Case | DIP |
| Forward Current | 1.3mA |
| Height | 3.2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| On-State Resistance | 2.5R |
| On-state Resistance-Max | 2.5R |
| Output Current | 500mA |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW612EH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
