
Surface mount solid state relay with DC input and AC/DC output. Features 50mA forward current, 450mA load current, and 60V maximum output voltage. Offers 1.5kV isolation voltage and operates within a -40°C to 85°C temperature range. RoHS compliant and lead-free, this relay is suitable for various applications requiring reliable switching.
Panasonic AQW612S technical specifications.
| Approvals | VDE, cULus |
| Package/Case | SOP |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 450mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 2.5R |
| On-state Resistance-Max | 2.5R |
| Output Current | 450mA |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW612S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
