Panasonic AQW612SX technical specifications.
| Input Current | 50mA |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Output Current | 450mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW612SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.