Solid State Relay 50mA 1.5V DC-IN 0.45A 60V AC/DC-OUT 8-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
Panasonic AQW612SXJ technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 450mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| RoHS | Compliant |