Panasonic AQW614E technical specifications.
| Package/Case | DIP |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Load Current | 100mA |
| Mount | Through Hole |
| On-state Resistance-Max | 35R |
| Output Voltage | 400V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PhotoMOS™ AQW |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW614E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
