
The Panasonic PhotoMOS AQW614EAX is a solid state relay with a maximum power dissipation of 850mW and an output voltage of 400V. It features a surface mount package with a gull wing termination and is available in a tape and reel packaging with 1000 units per package. The relay has a maximum on-state resistance of 35 ohms and a maximum reverse breakdown voltage of 3V. It is designed for use in applications where high voltage and current are required, and is suitable for use in a variety of industries including industrial control and automation.
Checking distributor stock and pricing after the page loads.
Panasonic AQW614EAX technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Height | 3.6mm |
| Input Current | 50mA |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 100mA |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 3V |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
