Panasonic AQW614S technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.37mm |
| Load Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| On-state Resistance-Max | 50R |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW614S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.