Panasonic AQX21444 technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Load Current | 80mA |
| Mount | Through Hole |
| On-State Resistance | 50R |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | PhotoMOS™ AQX |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AQX21444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.