Solid State Relay 50mA 1.5V DC-IN 0.13A 280V AC/DC-OUT 4-Pin DIP SMD Tube
Checking distributor stock and pricing after the page loads.
Panasonic AQY210EHAJ technical specifications.
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| RoHS | Compliant |