Solid State Relay 50mA 1.5V DC-IN 0.13A 280V AC/DC-OUT 4-Pin DIP Tube
Panasonic AQY210EHJ technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.