
The AQY210HLAZ is a solid state relay with a maximum output voltage of 350V and a maximum output current of 120mA. It features a SPST throw configuration and is packaged in a SMD/SMT case. The relay is lead free and RoHS compliant, with a maximum on-state resistance of 25 ohms. It has a high isolation voltage of 5kV and is suitable for surface mount applications.
Panasonic AQY210HLAZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Input Current | 50mA |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-state Resistance-Max | 25R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY210HLAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.