Single-pole, normally open solid-state relay featuring a 0.12A switching capability at up to 350V AC/DC. Operates with a 1.5V DC control input and handles a maximum output current of 50mA. Designed for surface-mount applications with a 4-pin SOP package, this relay offers a wide operating temperature range from -40°C to 85°C.
Panasonic AQY210KS technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQY210KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.