
The AQY210KSXJ is a solid state relay with an AC/DC output, rated for a maximum output voltage of 350V and a maximum output current of 120mA. It has a package type of SOP and is designed for surface mount. The relay operates within a temperature range of -40°C to 85°C. It is not radiation hardened.
Panasonic AQY210KSXJ technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
