
AC/DC output solid state relay featuring a 1A maximum output current and 30V maximum output voltage. This 4-pin DIP package relay operates with a 50mA DC input current and offers 5kV isolation voltage. With a maximum on-state resistance of 500mR and a turn-on delay time of 5ms, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Panasonic AQY211EH technical specifications.
| Package/Case | DIP |
| Depth | 6.4mm |
| Height | 3.2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 4.78mm |
| Load Current | 1A |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 30V |
| On-state Resistance-Max | 500mR |
| Output Current | 1A |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AQY |
| Termination | Solder |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY211EH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
