
Surface mount solid-state relay with AC/DC output, featuring a 1.6A maximum load current and 40V maximum output voltage. This SPST relay operates with a 50mA DC input current and offers 1.5kV isolation. The 4-pin SOP package measures 4.4mm in length, 4.3mm in width, and 2.1mm in height, with a maximum on-state resistance of 100mR. It is RoHS compliant and suitable for operation between -40°C and 85°C.
Panasonic AQY211G2S technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 1.6A |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| On-State Resistance | 100mR |
| On-state Resistance-Max | 100MR |
| Output Current | 1.6A |
| Output Voltage | 40V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY211G2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
