Surface mount Solid State Relay (SSR) with SPST-NO configuration, featuring a 1.6A AC/DC output load capability up to 40V. DC input requires 50mA for operation, with 1.5kV isolation voltage. Operating temperature range spans -40°C to 85°C. Packaged in a compact SOP case with gull wing termination, ideal for automated assembly.
Panasonic AQY211G2SX technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Output Current | 1.6A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY211G2SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
