
Surface mount solid state relay with DC input and AC/DC output. Features a 550mA maximum load current and 60V maximum output voltage. Designed for SPST switching and utilizes gull wing termination. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Panasonic AQY212EHAX technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 550mA |
| Max Input Current | 50mA |
| Max Output Current | 550mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY212EHAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
