
The Panasonic PhotoMOS AQY212EHAZ is a solid state relay with a maximum output voltage of 60V and a maximum output current of 550mA. It is available in a surface mount package and is lead free. The relay is designed for DC input and has a maximum input current of 50mA. It is packaged in a tape and reel format with 1000 units per package. The relay is RoHS compliant and features a gull wing termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQY212EHAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY212EHAZ technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 550mA |
| Max Input Current | 50mA |
| Max Output Current | 550mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY212EHAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
