
High-performance solid-state relay featuring AC and DC output capabilities. Designed for efficient switching, it operates with a 4V DC input current of 8.5mA and handles up to 3A at 60V AC/DC output. This 4-pin SOP package component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Panasonic AQY212FG2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY212FG2S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 4 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQY212FG2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.