Sign in to ask questions about the Panasonic AQY212FG2SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY212FG2SZ technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Input Type | DC |
| Length | 4.4mm |
| Load Current | 1.25A |
| Max Output Current | 1.25A |
| Max Output Voltage | 60V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| On-State Resistance | 500mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY212FG2SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
