
SOP-4 package transistor output Solid State Relay (SSR) with SPST configuration. Features 1.25A max load current and 60V max output voltage. DC input type requires 50mA max input current. Offers 1.5kV isolation voltage and 5kV test voltage. RoHS compliant with gull wing termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQY212G2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY212G2S technical specifications.
| Package/Case | SOP |
| Forward Current | 1.1mA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 1.25A |
| Max Input Current | 50mA |
| Max Output Current | 1.25A |
| Max Output Voltage | 60V |
| On-state Resistance-Max | 500mR |
| Output Voltage | 60V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY212G2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
