
Single-pole, single-throw (SPST) solid-state relay featuring AC/DC output. Handles up to 1.25A at 60V AC/DC. Operates with a 1.5V DC input signal and a maximum input current of 50mA. Designed for surface-mount with a 4-pin SOP package. Offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Panasonic AQY212G2SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY212G2SX technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQY212G2SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.