
Single-pole, single-throw (SPST) solid-state relay with AC/DC output. Features a 1.25A maximum load current and 60V maximum output voltage. Operates with a 1.5V DC input voltage and handles up to 50mA input current. Designed for a wide operating temperature range from -40°C to 85°C. Packaged in a 4-pin SOP surface-mount configuration.
Sign in to ask questions about the Panasonic AQY212G2SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY212G2SZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQY212G2SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.