
AC/DC output solid-state relay featuring a 1A switching capability up to 60V. Operates with a 1.5V DC control input and handles a 50mA input current. Designed for a wide temperature range, from -40°C to 85°C, with a single element configuration. Packaged in a 4-pin SOP format.
Sign in to ask questions about the Panasonic AQY212GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY212GS technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQY212GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.