
Surface mount transistor output Solid State Relay (SSR) in SOP package. Features 1A output current, 60V output voltage, and 1.5kV isolation voltage. DC input type requires 50mA maximum input current and 1.5V maximum input voltage. Operating temperature range from -40°C to 85°C. RoHS compliant with 700mR on-state resistance.
Sign in to ask questions about the Panasonic AQY212GSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY212GSZ technical specifications.
| Package/Case | SOP |
| Forward Current | 1.1mA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 1A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-State Resistance | 700mR |
| On-state Resistance-Max | 700mR |
| Output Current | 1A |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY212GSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
