
AC/DC output solid-state relay featuring a 4-pin SOP package. Operates with a DC input voltage range of 1.5V and supports AC/DC output loads up to 0.5A at 60V. Designed for a wide operating temperature range from -40°C to 85°C, this single-element relay offers reliable switching for various electronic applications.
Panasonic AQY212S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQY212S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.