
AC/DC output solid-state relay featuring a 4-pin DIP SMD package. This SPST relay offers a DC input with a 50mA input current and a 400V AC/DC output voltage with a 120mA load current. Key specifications include a 5kV isolation voltage, 35 Ohm maximum on-state resistance, and an operating temperature range of -40°C to 85°C. The component is RoHS compliant and utilizes gull wing termination.
Panasonic AQY214EHA technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1.2mA |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY214EHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
