
Surface mount solid state relay with DC input and AC/DC output. Features a 400V maximum output voltage and 120mA maximum output current. Operates with a 50mA DC input current and offers 5kV isolation voltage. This SPST relay has a maximum on-state resistance of 35 Ohms and a maximum power dissipation of 550mW, with an operating temperature range of -40°C to 85°C. Packaged in a 4-pin DIP SMD case, it is RoHS compliant and lead-free.
Panasonic AQY214EHAZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY214EHAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
