RELAY OPTO SPST 120MA 4 DIP LMTD
Checking distributor stock and pricing after the page loads.
Panasonic AQY214HL technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Mount | Through Hole |
| On-State Resistance | 35R |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PhotoMOS™ AQY |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |