The Panasonic AQY214LSZ is a solid state relay with a package type of SMD/SMT and a termination style of Gull Wing. It has a throw configuration of SPST and a load current of 120mA with an on-state resistance of 35 ohms. The relay is lead free and available in tape and reel packaging. It is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Panasonic AQY214LSZ technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |