
AC & DC Output Solid State Relay (SSR) with SPST-NO configuration. Features a 120mA load current capability and a maximum output voltage of 40V. DC input type requires 8.5mA, with a 500V isolation voltage. Surface mountable in an SSOP package, this lead-free component operates between -40°C and 85°C.
Panasonic AQY221FN2V technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Input Current | 8.5mA |
| Input Type | DC |
| Isolation Voltage-Max | 500V |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| On-State Resistance | 12.5R |
| On-state Resistance-Max | 12.5R |
| Output Voltage | 40V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221FN2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
