
Solid State Relay (SSR) with AC & DC output, featuring a SPST-NO (Single Pole Single Throw - Normally Open) configuration. This surface mount device offers a 40V maximum output voltage and 250mA maximum output current. It operates with a 8.5mA DC input current and provides 500V isolation voltage. The relay has an on-state resistance of 1.25 Ohms and is housed in a compact SSOP package.
Panasonic AQY221FR2V technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Input Current | 8.5mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Isolation Voltage-Max | 500V |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Load Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| On-State Resistance | 1.25R |
| On-state Resistance-Max | 1.25R |
| Output Current | 250mA |
| Output Voltage | 40V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221FR2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
