The AQY221FR2V1Y is a 4-pin SSOP solid state relay from Panasonic with a maximum input voltage of 4V and a maximum output voltage of 40V. It features a maximum output current of 0.25A and a maximum input current of 8.5mA. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for DC input and can handle AC/DC output.
Checking distributor stock and pricing after the page loads.
Panasonic AQY221FR2V1Y technical specifications.
| Maximum Input Voltage | 4V |
| I/O Isolation Voltage | 500(RMS)V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 8.5(Typ)mA |
| Maximum Output Current | 0.25A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 0.5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.01uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |