
The Panasonic PhotoMOS AQY221FR2VW is a solid state relay with a maximum output voltage of 40V and a maximum output current of 250mA. It features a throw configuration of SPST and is packaged in a lead-free SSOP package. The relay is RoHS compliant and has a maximum power dissipation of 300mW. It is designed for surface mount applications and has a maximum isolation voltage of 500V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQY221FR2VW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221FR2VW technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Input Current | 8.5mA |
| Input Type | DC |
| Isolation Voltage-Max | 500V |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Load Current | 250mA |
| Max Output Current | 250mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 1.25R |
| Output Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221FR2VW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
