Solid State Relays - PCB Mount PhotoMOS (MOSFET) Relay
Checking distributor stock and pricing after the page loads.
Panasonic AQY221N2CV technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.45mm |
| On-state Resistance-Max | 12.5R |
| Output Voltage | 40V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Series | AQY |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |