Panasonic AQY221N2CVW technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.45mm |
| On-state Resistance-Max | 12.5R |
| Output Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | AQY |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221N2CVW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.