Solid State Relay 30mA 1.5V DC-IN 0.12A 15V AC/DC-OUT 4-Pin SON T/R
Checking distributor stock and pricing after the page loads.
Panasonic AQY221N2M1W technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 200(RMS)V |
| Maximum Output Voltage | 15V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 0.2ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.01uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |