
AC/DC output solid-state relay featuring SPST-NO configuration. Handles up to 120mA load current and 40V output voltage. Requires 3mA input current for operation with a 200V isolation voltage. Surface mountable in a compact SON package (2.95mm L x 2.2mm W x 1.4mm H) with SMD/SMT termination.
Panasonic AQY221N2M1Y technical specifications.
| Package/Case | SON |
| Height | 1.4mm |
| Input Current | 3mA |
| Isolation Voltage-Max | 200V |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-state Resistance-Max | 12.5R |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
