
AC/DC output Solid State Relay featuring a 4-pin SSOP package. This surface mount device offers a DC input with a maximum input current of 50mA and a load current capability of 120mA at a maximum output voltage of 40V. With a maximum power dissipation of 300mW and an isolation voltage of 200V, it operates within a temperature range of -40°C to 85°C. The relay boasts a maximum on-state resistance of 12.5 Ohms and a turn-on delay time of 0.2ms.
Panasonic AQY221N2MW technical specifications.
| Package/Case | SON |
| Depth | 2.2mm |
| Height | 1.4mm |
| Input Current | 3mA |
| Input Type | DC |
| Isolation Voltage-Max | 200V |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 12.5R |
| Output Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.2ms |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221N2MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
