
Surface mount solid-state relay featuring DC input and AC/DC output. Offers a 120mA load current capability with a 40V maximum output voltage. This SPST relay boasts a 50mA input current requirement and a low 1.5pF capacitance. Operating temperature range spans from -40°C to 85°C, with an isolation voltage of 200V. Packaged in a SON case, it is supplied on tape and reel.
Panasonic AQY221N2MY technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SON |
| Current Rating | 120mA |
| Depth | 2.2mm |
| Height | 1.4mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 200V |
| Length | 2.95mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| On-State Resistance | 12.5R |
| Output Current | 120mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.2ms |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221N2MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
