AC/DC output solid-state relay featuring a 4-pin SOP package. Operates with a DC input voltage range from 1.5V and supports AC/DC output loads up to 0.12A at 40V. Offers a single element design with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic AQY221N2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221N2S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQY221N2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.