
AC/DC output solid-state relay featuring a 4-pin SOP package. This component offers a 50mA DC input at 1.5V with a 0.12A AC/DC output capability up to 40V. Operating within a temperature range of -40°C to 85°C, it provides a single element for reliable switching.
Panasonic AQY221N2SX technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQY221N2SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.