
The Panasonic PhotoMOS AQY221N2SY is a solid state relay with a throw configuration of SPST. It has an on-state resistance of 12.5 ohms and a maximum load current of 120 milliamps. The relay is packaged in a SOP package and is designed for surface mount applications. It is lead free and available in quantities of 3500 per reel. The relay is suitable for use in a variety of applications, including AC and DC output control.
Panasonic AQY221N2SY technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 12.5R |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.