Sign in to ask questions about the Panasonic AQY221N2TW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221N2TW technical specifications.
| Package/Case | VSSOP |
| Height | 2.9mm |
| Input Current | 3mA |
| Length | 2.1mm |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 12.5R |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY2 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221N2TW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
